- Home ›
- All Products›
- F83512-000
F83512-000
TE Connectivity / Raychem Brand
82A0813-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-10-9
Search Keywords: F83512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F83512-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Stranding:High Strand Count Conductor
-
Number of Conductors:1
-
Wire Class:Medium Weight
-
Cable Style:Primary
-
Wire Size:10 AWG
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Wire Color (Base):White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$77.72
1,000
$39.70
1,500
$27.02
2,000 +
$26.48
Click for Quote
Log in
to unlock special pricing