- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F68205-000
F68205-000
TE Connectivity / Raychem Brand
V2-3.0-9-SP-SM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
V2-3.0-9-SP-SM
Search Keywords: F68205000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F68205-000
-
Alias/AKA:V2-3.0-9-SP-SM
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
California Prop 65
-
Resistant To:Strain , Wrinkling
-
Wall Type:Single
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Product Source:UK , US
-
Packaging Method:Spool
-
Material:Crosslinked Polyolefin
-
Fluid Resistance:None
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Color:White
-
Flammability:Highly Flame-Resistant
-
Expanded Inside Diameter (Min):.134 in, 3.4 mm
-
Shrink Temperature (Min):70 °C
-
Operating Temperature Range:-30 – 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$0.6834
600
$0.6732
1,000
$0.6630
2,000
$0.6426
2,800
$0.6324
3,200
$0.6018
7,800 +
$0.5712
Click for Quote
Log in
to unlock special pricing