- Home ›
- All Products›
- F65907-000
F65907-000
TE Connectivity / Raychem Brand
SO175-1-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-1-55-22-95
Search Keywords: F65907000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F65907-000
-
Alias/AKA:SO175-1-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Temperature Indicator:Yes
-
Temperature Indicator Type:Fusible Ring
-
Wire Temperature (Max):150 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):175 °C
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Recovered Inside Diameter (Max):.02 in, .51 mm
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Expanded Inside Diameter (Min):.075 in, 1.91 mm
-
Product Length:.65 in, 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
175
$13.12
350
$6.95
525
$4.89
700 +
$4.79
Click for Quote
Log in
to unlock special pricing