- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F60401-000
F60401-000
TE Connectivity / Raychem Brand
B-155-06-35-22-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-06-35-22-5
Search Keywords: F60401000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F60401-000
-
Alias/AKA:B-155-06-35-22-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Expanded Inside Diameter (Min):.264 in, 6.7 mm
-
Pre-Installed Lead:Yes
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Operating Temperature (Max):125 °C
-
Wire Size:22 AWG, .34 – .4 mm²
-
Wire Size Range:22 AWG, .34 – .4 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$6.32
1,250
$3.35
1,875
$2.36
2,500 +
$2.31
Click for Quote
Log in
to unlock special pricing