- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F53327-000
F53327-000
TE Connectivity / Raychem Brand
D-SCE-1K-2.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SCE-1K-2.4-50-S1-9
Search Keywords: F53327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F53327-000
-
Alias/AKA:D-SCE-1K-2.4-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Number of Prescores:1
-
Color:White
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.031 in, .7 mm
-
Packaging Quantity:1000
-
Compatible Cable Diameter:.032 – .075 in, .8 – 1.9 mm
-
Printer Technology:Thermal Transfer
-
Supplied Diameter:.094 in, 2.4 mm
-
Tubing Type:Ladder
-
Shrink Ratio:3:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Sleeve Length:1 in, 25 mm
-
Markers per Sleeve:2
-
Tubing Grade:Fluid Resistant
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
10 Weeks
can ship
8/17/26