- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F52814-000
F52814-000
TE Connectivity / Raychem Brand
TXR54AA00-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AA00-1006AI
Search Keywords: F52814000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F52814-000
-
Alias/AKA:TXR54AA00-1006AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
7
$393.76
13
$224.50
19
$162.14
25 +
$158.89
Click for Quote
Log in
to unlock special pricing