- Home ›
- All Products›
- F51911-000
F51911-000
TE Connectivity / Raychem Brand
55A1111-12-54-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-12-54-9
Search Keywords: F51911000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F51911-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Wire Size:12 AWG
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$8.54
500
$4.52
750
$3.18
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing