- Home ›
- All Products›
- F50763-000
F50763-000
TE Connectivity / Raychem Brand
44A0111-18-4-L038
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-18-4-L038
Search Keywords: F50763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F50763-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.05 in, 1.27 mm
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire Source:United States
-
Wire Color:Yellow
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Wire Size:18 AWG, .82 mm²
-
Product Type:Wire
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Diameter:.065 in, 1.65 mm
-
Voltage Rating:600 V
-
Cable Style:Primary
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
500
$0.839
1,000
$0.629
1,500
$0.587
2,000 +
$0.576
Click for Quote
Log in
to unlock special pricing