- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F38290-000
F38290-000
TE Connectivity / Raychem Brand
RT-780-5/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RT-780-5/8-0-SP
Search Keywords: F38290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F38290-000
-
Alias/AKA:RT-780-5/8-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recovered Wall Thickness (Nominal):.032 in, .66 mm
-
Recovery Temperature:200 °C
-
Material:Crosslinked Fluoroelastomer
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Operating Temperature Range:-55 – 175 °C
-
Wall Type:Single
-
Flexibility:Semi-Rigid
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.3125 in, 7.94 mm
-
Shrink Temperature (Min):175 °C
-
Packaging Method:Piece
-
Applicable Region:Worldwide
-
Fluid Resistance:Immersion Protection , Splash Protection
-
Color:Black
-
Material Systems Code:780 NBC
-
Expanded Inside Diameter (Min):.625 in, 15.88 mm
-
Shrink Ratio:2:1
-
Resistant To:Fluids
-
Product Source:US
-
Size Range:.313 – .625 in, 7.94 – 15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994 Feet
Can Ship immediately
MOQ for In Stock Qty:
250 Feet
MOQ for out of Stock Qty:
250 Feet
Order Increment:
250 Feet
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$22.02
375
$15.15
500 +
$14.84
Click for Quote
Log in
to unlock special pricing