- Home ›
- All Products›
- F37103-000
F37103-000
TE Connectivity / Raychem Brand
RMW-180/60-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMW-180/60-1200/ADH-0
Search Keywords: F37103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F37103-000
-
Alias/AKA:RMW-180/60-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Recovery Temperature:125 °C
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Operating Temperature Range:-40 – 110 °C
-
Product Source:Germany
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Packaging Method:Box
-
Recovered Inside Diameter (Max):2.36 in, 60 mm
-
Recovered Wall Thickness (Tolerance):.126 in, 3.2 mm
-
Expanded Inside Diameter (Min):7.08 in, 180 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Product Length:47.24 in, 1200 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$136.73
50
$72.38
75
$50.94
100 +
$49.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments