- Home ›
- All Products›
- F30798-000
F30798-000
TE Connectivity / Raychem Brand
44A0111-22-4-L038
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-22-4-L038
Search Keywords: F30798000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F30798-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Wire Diameter:.0468 in, 1.19 mm
-
Overall Outside Diameter:.047 in, 1.19 mm
-
Voltage Rating:600 V
-
Wire Size:22 AWG, .33 mm²
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Color:Yellow
-
Conductor Diameter:.031 in, .79 mm
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,250
$0.523
2,500
$0.322
3,750
$0.255
5,000 +
$0.250
Click for Quote
Log in
to unlock special pricing