- Home ›
- All Products›
- F30273-000
F30273-000
TE Connectivity / Raychem Brand
Braid Tail Backshell
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell
Search Keywords: F30273000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F30273-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adapter Entry Size:15
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Angle:90
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
-
TE Adapter Code:41
-
Cable Diameter Range:469 – 75 in, 119 – 191 mm
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:20
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.