- Home ›
- All Products›
- F23293-000
F23293-000
TE Connectivity / Raychem Brand
HT-SCE-1K-3/8-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-3/8-2.0-S1-9
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: F23293000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F23293-000
-
Alias/AKA:HT-SCE-1K-3/8-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Number of Prescores:1
-
Markers per Sleeve:2
-
Primary Product Color:White
-
Printer Technology:Thermal Transfer
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 225 °C, -67 – 437 °F
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.188 in, 4.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$15.72
500
$8.32
750
$5.86
1,000 +
$5.74
Click for Quote
Log in
to unlock special pricing