- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- F21887-000
F21887-000
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 18AWG 4.36mm 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 18AWG 4.36mm 600VAC Black
Search Keywords: F21887000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F21887-000
-
Alias/AKA:55FB1521-18-FLT2-0CS2882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
73 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
250
$23.59
500
$12.45
750
$8.56
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing