- Home ›
- All Products›
- F14541-000
F14541-000
TE Connectivity / Raychem Brand
ES-CAP-HW-NO.3-X-45MM-ST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-HW-NO.3-X-45MM-ST
Search Keywords: F14541000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F14541-000
-
Alias/AKA:ES-CAP-HW-NO.3-X-45MM-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Rating:Recognized
-
Material:Crosslinked Polyolefin
-
Cable Diameter Range:10.9 mm
-
Government Qualified:No
-
Lining Type:Adhesive
-
Wall Thickness:Heavy
-
Adhesive Pre-Coat:Yes
-
Color:Clear
-
CSA Certified:No
-
Sealant:Anti-Flux
-
Marked:No.3
-
Flammability:Non-Flame-Retardant
-
Shrink Ratio:4:1
-
End Cap Wall Type:Dual
-
Pliancy:Semi-Rigid
-
Operating Temperature Range:-40 – 105 °C
-
Emission Free:No
-
Fluid Resistance:(ATF) Automatic Transmission Fluid , Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Lubricating Oil , Power Steering Fluid , Water
-
Expanded Inside Diameter (Min):.427 in, 10.85 mm
-
Recovered Wall Thickness (Nominal):.085 in, 2.16 mm
-
Length:1.77 in, 45 mm
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
-
Resistance Properties:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3708
2,000
$0.2781
3,000
$0.2595
4,000 +
$0.2544
Click for Quote
Log in
to unlock special pricing