- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- F05938-000
F05938-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1/2-9
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: F05938000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F05938-000
-
Alias/AKA:TMS-SCE-2X-1K-1/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,977
Ships today, if you order in
On Order:
5,000
can ship 6/22/26
Minimum Order Quantity:
25
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$2.95
100
$1.81
250
$1.69
500
$1.64
1,000
$1.45
3,000
$1.44
5,000
$1.27
8,000 +
$1.21
Click for Quote
Log in
to unlock special pricing