- Home ›
- All Products›
- F00708-000
F00708-000
TE Connectivity / Raychem Brand
HEX40-AC-45-23-A13-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-45-23-A13-2
Search Keywords: F00708000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F00708-000
-
Alias/AKA:HEX40-AC-45-23-A13-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:45°
-
Compatible With Connector Shell Size:23
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$3,474.41
13
$1,911.07
19
$1,335.10
25 +
$1,308.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments