- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ES2000-NO.4-B7-0-60MM
ES2000-NO.4-B7-0-60MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Black Dual Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Tubing ST Semi-Rigid Modified Polyolefin Black Dual Piece
Search Keywords: ES2000NO4B7060MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.4-B7-0-60MM
-
Alias/AKA:130599P007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tubing
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
97,800
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
18 Weeks
can ship
10/5/26