- Home ›
- All Products›
- ES2000-NO.2-B9-0-45MM
ES2000-NO.2-B9-0-45MM
TE Connectivity / Raychem Brand
ES2000-NO.2-B9-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.2-B9-0-45MM
Search Keywords: ES2000NO2B9045MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES2000-NO.2-B9-0-45MM
-
Alias/AKA:063725P079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Product Family:ES2000
-
Applicable Region:Global
-
Shrink Ratio:4:1
-
Cut Length:1.772 in
-
Recovered Inside Diameter (Max):1.65 mm
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Limited Immersion Protection
-
Color:Black
-
Fluid Type:Windshield Washer Fluid
-
Size Range:0 – 1.77 in, 0 – 45 mm
-
Low Outgassing:No
-
Wall Type:Dual
-
Recovered Wall Thickness (Tolerance):.06 in
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-40 – 130 °C
-
Resistant To:Strain
-
Flexibility:Semi-Rigid
-
Expanded Inside Diameter (Min):7.44 mm
-
Product Source:US
-
Recovered Wall Thickness (Nominal):.06 in
-
Recovery Temperature:135 °C
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.3788
5,000
$0.2331
7,500
$0.1845
10,000 +
$0.1808
Click for Quote
Log in
to unlock special pricing