- Home ›
- All Products›
- ES0334-000
ES0334-000
TE Connectivity / Raychem Brand
Cable UTP 4Conductors 18AWG Tin Plated Copper Red/Blue 600V
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable UTP 4Conductors 18AWG Tin Plated Copper Red/Blue 600V
Search Keywords: ES0334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ES0334-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$6.40
500
$3.94
750
$3.12
1,000 +
$3.06
Click for Quote
Log in
to unlock special pricing