- Home ›
- All Products›
- ER2151-000
ER2151-000
TE Connectivity / Raychem Brand
TMS-CT-50M-1/4-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-1/4-OUT-0
Search Keywords: ER2151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2151-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Color:Black
-
Packaging Quantity:50
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Printer Technology:Thermal Transfer
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.083 in, 2.1 mm
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.53
100
$5.28
250
$5.05
500
$4.36
1,000
$3.48
2,500
$3.39
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing