- Home ›
- All Products›
- ER2148-000
ER2148-000
TE Connectivity / Raychem Brand
TMS-CT-50M-3/32-OUT-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-3/32-OUT-0
Search Keywords: ER2148000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER2148-000
-
Alias/AKA:TMS-CT-50M-3/32-OUT-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Primary Product Color:Black
-
Packaging Quantity:50
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.031 in, .8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$5.85
100
$5.58
250
$5.34
500
$4.61
1,000
$3.68
2,500
$3.58
5,000
$3.54
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing