- Home ›
- All Products›
- ER1874-000
ER1874-000
TE Connectivity / Raychem Brand
Cable 2Conductors 14AWG Silver Plated Copper White 600V
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 2Conductors 14AWG Silver Plated Copper White 600V
Search Keywords: ER1874000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ER1874-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$27.32
500
$14.42
750
$9.92
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing