- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- EPD50813A
EPD50813A
TE Connectivity / Raychem Brand
Multi-Conductor Cable Tape/Braid 8Conductors 8.17mm White
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape/Braid 8Conductors 8.17mm White
Search Keywords: EPD50813A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EPD50813A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$63.47
250
$33.50
375
$23.03
500 +
$22.57
Click for Quote
Log in
to unlock special pricing