help desk software
Image is representational - see mfr. specs

EP-318064-10-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
EP-318064-10-9
Search Keywords: EP318064109
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EP-318064-10-9
  • Alias/AKA:
    C78108-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    4821902000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Number of Labels Across:
    1
  • Operating Temperature Range:
    -65 – 150 °F
  • Performance Labels:
    No
  • Recommended Ribbon:
    1330-0600-10
  • Adhesive Type:
    Permanent Rubber-Based
  • Web Width:
    1.49 in
  • Material:
    Paper
  • Self-Laminating:
    No
  • Packaging Quantity:
    10000
  • Recommended Printer:
    T308S
  • UL Listed:
    Yes
  • Packaging Method:
    Roll
  • Product Type:
    Labels
  • Energy Product:
    Yes
  • Printer Type:
    Thermal Transfer
  • Label Type:
    Die-Cut
  • Label Width:
    1.25 in
  • Energy Label Type:
    Pressure Sensitive
  • Tamper Evident:
    No
  • Label Color:
    White
  • Vertical Repeat:
    .375 in
  • Label Height:
    .2519 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
100
15 Weeks can ship 3/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1434
1,000
$0.1263
2,500
$0.1236
5,000
$0.1217
7,500
$0.1199
30,000
$0.1180
50,000
$0.1162
100,000 +
$0.0944
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5