- Home ›
- All Products›
- EP1410-000
EP1410-000
TE Connectivity / Raychem Brand
Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White
Search Keywords: EP1410000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EP1410-000
-
Alias/AKA:55PC1213-16-9-9CS3320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$4.17
500
$2.57
750
$2.03
1,000 +
$1.99
Click for Quote
Log in
to unlock special pricing