- Home ›
- All Products›
- EM8997-000
EM8997-000
TE Connectivity / Raychem Brand
RBK-85-KIT-0510-A0
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-85-KIT-0510-A0
Search Keywords: EM8997000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8997-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wall Type:Dual Wall
-
Primary Product Color:Black
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Immersion Protection , Moisture
-
Recovery Temperature:110 °C
-
Applicable Region:Americas , Asia Pacific
-
Packaging Method:Box
-
Operating Temperature Range:-40 – 85 °C
-
Primary Product Material:Adhesive
-
Fluid Type:Lubricating Oil , Water
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$1.93
500
$1.46
750
$1.36
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing