- Home ›
- All Products›
- EM8434-000
EM8434-000
TE Connectivity / Raychem Brand
55/0212-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0212-20-9
Search Keywords: EM8434000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8434-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Product Type:Wire
-
Conductor Material:Silver-Coated Copper
-
Wire Color (Base):White
-
Wire Source:United States
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Cable Style:Primary
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$7.59
2,500
$3.87
3,750
$2.64
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing