- Home ›
- All Products›
- EM8431-000
EM8431-000
TE Connectivity / Raychem Brand
55/1324-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/1324-24-9/96-9
Search Keywords: EM8431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM8431-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Style:Round Braided Screened & Jacketed
-
Operating Temperature Range:-100 – 200 °C
-
Product Type:Cable
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Radiation Crosslinked Modified ETFE
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Wire Color:White, White with Blue Stripe
-
Wire/Cable Type:Twisted Pair
-
Cable Type:Spec 55/
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$17.15
1,000
$9.05
1,500
$6.23
2,000 +
$6.10
Click for Quote
Log in
to unlock special pricing