- Home ›
- All Products›
- EM7448-000
EM7448-000
TE Connectivity / Raychem Brand
55A0811-6-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-6-45
Search Keywords: EM7448000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7448-000
-
Alias/AKA:55A0811-6-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:6 AWG
-
Wire Color (Stripe):Green
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Type:Spec 55A
-
Wire Color (Base):Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$22.09
500
$11.66
750
$8.02
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing