- Home ›
- All Products›
- EM7050-000
EM7050-000
TE Connectivity / Raychem Brand
55A4831-14-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A4831-14-MST3-9CS2275
Search Keywords: EM7050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM7050-000
-
Alias/AKA:55A4831-14-MST3-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$15.04
500
$7.96
750
$5.60
1,000 +
$5.49
Click for Quote
Log in
to unlock special pricing