- Home ›
- All Products›
- EM6967-000
EM6967-000
TE Connectivity / Raychem Brand
55A1151-24-MST5-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1151-24-MST5-9
Search Keywords: EM6967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM6967-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$22.30
1,000
$11.39
1,500
$7.75
2,000 +
$7.60
Click for Quote
Log in
to unlock special pricing