- Home ›
- All Products›
- EM64306001
EM64306001
TE Connectivity / Raychem Brand
BATTU-20.1/8.9-A1-4-64MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATTU-20.1/8.9-A1-4-64MM
Search Keywords: EM64306001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM64306001
-
Alias/AKA:BATTU-20.1/8.9-A1-4-64MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Recovery Temperature:135 °C
-
Shrink Ratio:2:1
-
Flexibility:Semi-Rigid
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 130 °C
-
Shrink Temperature (Min):110 °C
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Product Source:China , Czech Republic
-
Expanded Inside Diameter (Min):.79 in, 20.07 mm
-
Recovered Inside Diameter (Max):.35 in, 8.9 mm
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Operating Voltage (Max):.6 kV
-
Resistance Properties:Moisture
-
Product Length:2.52 in, 64 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Dual Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
36 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
6,000
$1.621
12,000
$0.828
18,000
$0.563
24,000 +
$0.552
Click for Quote
Log in
to unlock special pricing