- Home ›
- All Products›
- EM5739-000
EM5739-000
TE Connectivity / Raychem Brand
44AM4141-12-0/2/5/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM4141-12-0/2/5/9-9
Search Keywords: EM5739000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM5739-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:12 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$24.99
500
$13.19
750
$9.07
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing