- Home ›
- All Products›
- EM3476-000
EM3476-000
TE Connectivity / Raychem Brand
D-500-L458-4-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L458-4-612-078
Search Keywords: EM3476000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM3476-000
-
Alias/AKA:D-500-L458-4-612-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:4
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:6.5 ft, 1.981 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
51 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$3,927.82
2
$2,079.43
3
$1,463.30
4 +
$1,434.04
Click for Quote
Log in
to unlock special pricing