- Home ›
- All Products›
- EM0580-000
EM0580-000
TE Connectivity / Raychem Brand
Cable 1Conductor 20AWG Tin Coated Copper 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable 1Conductor 20AWG Tin Coated Copper 600V White
Search Keywords: EM0580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EM0580-000
-
Alias/AKA:55A1111-20-9-9CS3477
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 2,200
Stock lot only:
2200 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
16 Weeks
can ship
8/25/26