- Home ›
- All Products›
- EL8209-000
EL8209-000
TE Connectivity / Raychem Brand
HX-CT-50M-19.0-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HX-CT-50M-19.0-OUT-4
Search Keywords: EL8209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8209-000
-
Alias/AKA:HX-CT-50M-19.0-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Expanded Inside Diameter (Min):.75 in, 19 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.374 in, 9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$33.08
50
$20.35
75
$16.11
100 +
$15.79
Click for Quote
Log in
to unlock special pricing