- Home ›
- All Products›
- EL8120-000
EL8120-000
TE Connectivity / Raychem Brand
ZHD-CT-50M-2.4-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-CT-50M-2.4-OUT-4
Search Keywords: EL8120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL8120-000
-
Alias/AKA:ZHD-CT-50M-2.4-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.094 in, 2.4 mm
-
Recovered Inside Diameter (Max):.047 in, 1.2 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.24
100
$5.01
250
$4.79
500
$4.13
1,000
$3.39
2,500
$3.21
5,000
$3.17
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing