- Home ›
- All Products›
- EL7648-000
EL7648-000
TE Connectivity / Raychem Brand
TMS-CT-50M-1/2-OUT-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-CT-50M-1/2-OUT-4
Search Keywords: EL7648000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EL7648-000
-
Alias/AKA:TMS-CT-50M-1/2-OUT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Printer Technology:Thermal Transfer
-
Packaging Quantity:50
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.166 in, 4.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$5.80
100
$5.58
250
$5.29
500
$4.60
1,000
$3.65
2,500
$3.44
5,000
$3.02
7,500 +
$3.01
Click for Quote
Log in
to unlock special pricing