- Home ›
- All Products›
- EK8386-000
EK8386-000
TE Connectivity / Raychem Brand
55A0121-30-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-30-0/9
Search Keywords: EK8386000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK8386-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$9.22
1,000
$4.87
1,500
$3.35
2,000 +
$3.28
Click for Quote
Log in
to unlock special pricing