- Home ›
- All Products›
- EK7356-000
EK7356-000
TE Connectivity / Raychem Brand
135DEG BOOT, COATED 222S1XX-XXC-G28-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
135DEG BOOT, COATED 222S1XX-XXC-G28-0
Search Keywords: EK7356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7356-000
-
Alias/AKA:222S174-25C-G28-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Angle:90 °
-
Product Type:Molded Part
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Material Code:25
-
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Material:Modified Elastomer
-
Adhesive Pre-Coat:Yes
-
Material Systems Code:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$439.45
13
$250.55
19
$180.95
25 +
$177.33
Click for Quote
Log in
to unlock special pricing