- Home ›
- All Products›
- EK7315-000
EK7315-000
TE Connectivity / Raychem Brand
RIGHT ANGLED BOOT, COATED 222S1XX-XXC-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLED BOOT, COATED 222S1XX-XXC-0
Search Keywords: EK7315000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7315-000
-
Alias/AKA:222S163-25C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Molded Part
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Material:Modified Elastomer
-
Material Systems Code:25
-
EMI Shielded Boot Cable Diameter Range:.41 – .87 in, 10.5 – 22.1 mm
-
Adhesive Pre-Coat:No
-
EMI Shielded Boot Recovered Inside Diameter (Max):1.11 in, 28.2 mm
-
Angle:90 °
-
EMI Shielded Boot Expanded Inside Diameter (Min):1.69 in, 43 mm
-
Material Code:25
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-75 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
48 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
8
$353.45
15
$199.60
22
$143.65
29 +
$140.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments