- Home ›
- All Products›
- EK7285-000
EK7285-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-100C-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-100C-0
Search Keywords: EK7285000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7285-000
-
Alias/AKA:202S163-100C-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Material:Low Fire Hazard Screened Material
-
Product Type:Molded Part
-
Operating Temperature Range:-30 – 105 °C
-
Material Code:100
-
Molded Part Type:EMI Shielded Molded Parts
-
Angle:Straight
-
EMI Shielded Boot Flammability:Low Fire Hazard
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
48 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
7
$355.94
13
$202.93
19
$146.56
25 +
$143.63
Click for Quote
Log in
to unlock special pricing