- Home ›
- All Products›
- EK7283-000
EK7283-000
TE Connectivity / Raychem Brand
STRAIGHT BOOT, COATED 202S1XX-XXC-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STRAIGHT BOOT, COATED 202S1XX-XXC-01-0
Search Keywords: EK7283000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK7283-000
-
Alias/AKA:202S152-25C-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:25
-
Angle:Straight
-
Material Code:25
-
Adhesive Pre-Coat:No
-
EMI Shielded Boot Cable Diameter Range:.35 – .74 in, 8.9 – 18.7 mm
-
EMI Shielded Boot Color:Black
-
EMI Shielded Boot Expanded Inside Diameter (Min):1.42 in, 36 mm
-
EMI Shielded Boot Material:Modified Elastomer
-
Operating Temperature Range:-75 – 150 °C
-
EMI Shielded Boot Recovered Inside Diameter (Max):.88 in, 22.4 mm
-
Product Type:Molded Part
-
Molded Part Type:EMI Shielded Molded Parts
-
EMI Shielded Boot Adhesive Type:Adhesive Purchased Separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
11
$365.70
22
$193.61
33
$136.24
43 +
$133.52
Click for Quote
Log in
to unlock special pricing