- Home ›
- All Products›
- EK4884-000
EK4884-000
TE Connectivity / Raychem Brand
BTH1-13-08-1-C-SB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BTH1-13-08-1-C-SB
Search Keywords: EK4884000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4884-000
-
Alias/AKA:BTH1-13-08-1-C-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.5 in, 12.7 mm
-
Compatible With Connector Shell Size:13
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
13
$109.62
25
$70.16
38
$54.81
50 +
$53.72
Click for Quote
Log in
to unlock special pricing