- Home ›
- All Products›
- EK4510-000
EK4510-000
TE Connectivity / Raychem Brand
3EQ-26C422-32M-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EQ-26C422-32M-9
Search Keywords: EK4510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK4510-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Plated High Strength Copper
-
Shield Material:Silver-Coated Copper
-
Jacket Material:FEP
-
Dielectric Material:Foamed FEP
-
Impedance:110 Ω
-
Wire Size:26 AWG
-
Jacket Color:White
-
Shield Style:Braid
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Velocity of Propagation:83%
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
625
$38.02
1,250
$19.42
1,875
$13.22
2,500 +
$12.96
Click for Quote
Log in
to unlock special pricing