- Home ›
- All Products›
- EK3480-000
EK3480-000
TE Connectivity / Raychem Brand
TXR40AC45-2006AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC45-2006AI
Search Keywords: EK3480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EK3480-000
-
Alias/AKA:TXR40AC45-2006AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Compatible With Connector Shell Size:21 , G
-
Salt Spray Resistance:48 Hr
-
Primary Product Material:Aluminum
-
Termination Device Included:TR06AI
-
Primary Product Color:Bright
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:45°
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Length:1.85 in, 47 mm
-
TE Connector Interface Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$549.87
25
$301.81
38
$204.83
50 +
$200.74
Click for Quote
Log in
to unlock special pricing