- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- EJ1482-000
EJ1482-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool
Search Keywords: EJ1482000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EJ1482-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:1.75 mm
-
Inside Diameter Before Shrinking:4.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800 Meters
Can Ship immediately
Minimum Order Quantity:
200 Meters
Order Increment:
200 Meters
Price (USD)
Qty
Unit Price
200
$0.5645
400
$0.5469
1,000
$0.4925
2,600
$0.4648
5,000
$0.4384
7,600
$0.4318
10,000
$0.4133
15,000 +
$0.4071
Click for Quote
Log in
to unlock special pricing