- Home ›
- All Products›
- EH9680-000
EH9680-000
TE Connectivity / Raychem Brand
82/0812-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82/0812-26-0
Search Keywords: EH9680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH9680-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 80
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$9.63
2,500
$4.92
3,750
$3.35
5,000 +
$3.28
Click for Quote
Log in
to unlock special pricing