- Home ›
- All Products›
- EH9005-000
EH9005-000
TE Connectivity / Raychem Brand
STXR40AU90-1012BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STXR40AU90-1012BI
Search Keywords: EH9005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EH9005-000
-
Alias/AKA:STXR40AU90-1012BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12BI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Body Orientation:Right Angle
-
Product Length:.944 in, 24 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:11 , B
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Zinc Cobalt
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$329.52
5
$328.71
10
$327.88
13
$327.06
25
$180.07
38
$125.05
50 +
$122.55
Click for Quote
Log in
to unlock special pricing